Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7015-0617Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.43AC7870
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $303.130 |
| 5+ | $280.420 |
| 10+ | $272.150 |
| 25+ | $269.250 |
| 50+ | $267.360 |
Price for:Each
Minimum: 1
Multiple: 1
$303.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7015-0617Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.43AC7870
Connector to Connector2.92mm Plug to 2.92mm Plug
Cable Length - Imperial36"
Cable Length - Metric914.4mm
Coaxial Cable TypeT-Flex 405
Connector Type A2.92mm Plug
Connector Type B2.92mm Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
2.92mm Plug to 2.92mm Plug
Cable Length - Metric
914.4mm
Connector Type A
2.92mm Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
36"
Coaxial Cable Type
T-Flex 405
Connector Type B
2.92mm Plug
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
