Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7029-2555Copy
Newark Part No.43AC7877
Your Part Number
49 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $85.630 |
| 5+ | $82.310 |
| 10+ | $79.010 |
| 25+ | $77.030 |
| 50+ | $73.590 |
| 100+ | $70.330 |
Price for:Each
Minimum: 1
Multiple: 1
$85.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7029-2555Copy
Newark Part No.43AC7877
Cable Length - Imperial6"
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Metric152.4mm
Coaxial Cable Type0.047" Semi Rigid
Connector Type ASMA Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
6"
Cable Length - Metric
152.4mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMA Plug to SMA Plug
Coaxial Cable Type
0.047" Semi Rigid
Connector Type B
SMA Plug
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
