Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7029-2557Copy
Newark Part No.43AC7879
Your Part Number
50 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $148.680 |
| 5+ | $141.550 |
| 10+ | $134.440 |
| 25+ | $128.110 |
| 50+ | $122.380 |
Price for:Each
Minimum: 1
Multiple: 1
$148.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7029-2557Copy
Newark Part No.43AC7879
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Imperial24"
Cable Length - Metric609.6mm
Coaxial Cable Type0.047" Flexible
Connector Type ASMA Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
SMA Plug to SMA Plug
Cable Length - Metric
609.6mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
24"
Coaxial Cable Type
0.047" Flexible
Connector Type B
SMA Plug
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
