Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7029-3540Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.17AJ3721
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 25+ | $205.070 |
| 50+ | $179.300 |
Price for:Each
Minimum: 25
Multiple: 25
$5,126.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7029-3540Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.17AJ3721
Connector to ConnectorSMA RP Plug to SMA RP Bulkhead Jack
Cable Length - Imperial6"
Cable Length - Metric152.4mm
Coaxial Cable Type0.047" Semi Rigid
Connector Type ASMA RP Plug
Connector Type BSMA RP Bulkhead Jack
Impedance50ohm
Jacket ColorBlue
Technical Specifications
Connector to Connector
SMA RP Plug to SMA RP Bulkhead Jack
Cable Length - Metric
152.4mm
Connector Type A
SMA RP Plug
Impedance
50ohm
Cable Length - Imperial
6"
Coaxial Cable Type
0.047" Semi Rigid
Connector Type B
SMA RP Bulkhead Jack
Jacket Color
Blue
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
