Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7038-0623Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.21AM9155
Product RangeMini-D RF Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1,595.780 |
Price for:Each
Minimum: 1
Multiple: 1
$1,595.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7038-0623Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.21AM9155
Product RangeMini-D RF Series
Connector to ConnectorMini-D RF Jack to 2.92mm Plug
Cable Length - Imperial6"
Cable Length - Metric152.4mm
Coaxial Cable Type0.047" Flexible
Connector Type AMini-D RF Jack
Connector Type B2.92mm Plug
Impedance50ohm
Jacket Color-
Product RangeMini-D RF Series
SVHCLead
Technical Specifications
Connector to Connector
Mini-D RF Jack to 2.92mm Plug
Cable Length - Metric
152.4mm
Connector Type A
Mini-D RF Jack
Impedance
50ohm
Product Range
Mini-D RF Series
Cable Length - Imperial
6"
Coaxial Cable Type
0.047" Flexible
Connector Type B
2.92mm Plug
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
