Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7093-0278Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.32AK5538
Your Part Number
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $203.910 |
| 5+ | $191.780 |
| 10+ | $179.640 |
| 25+ | $179.620 |
| 50+ | $172.930 |
Price for:Each
Minimum: 1
Multiple: 1
$203.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7093-0278Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.32AK5538
Connector to ConnectorSMPM Plug to MCX Plug
Cable Length - Imperial12"
Cable Length - Metric304.8mm
Coaxial Cable TypeRG179
Connector Type ASMPM Plug
Connector Type BMCX Plug
Impedance75ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
SMPM Plug to MCX Plug
Cable Length - Metric
304.8mm
Connector Type A
SMPM Plug
Impedance
75ohm
Product Range
-
Cable Length - Imperial
12"
Coaxial Cable Type
RG179
Connector Type B
MCX Plug
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
