Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No8038-4009Copy
Newark Part No.38AK1442
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $297.540 |
Price for:Each
Minimum: 1
Multiple: 1
$297.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No8038-4009Copy
Newark Part No.38AK1442
RF / Coaxial Termination TypeCoaxial Termination
Operating Frequency Min-
Coaxial Cable Type0.047" Semi Rigid
Frequency Max40GHz
Operating Frequency Max40GHz
Connector TypeSMPS
Connector GenderJack
Impedance50ohm
Product Range-
SVHCLead
Technical Specifications
RF / Coaxial Termination Type
Coaxial Termination
Coaxial Cable Type
0.047" Semi Rigid
Operating Frequency Max
40GHz
Connector Gender
Jack
Product Range
-
Operating Frequency Min
-
Frequency Max
40GHz
Connector Type
SMPS
Impedance
50ohm
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
