Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No9921-40001Copy
Newark Part No.43AC7956
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $60.660 |
| 5+ | $58.700 |
| 10+ | $56.730 |
| 25+ | $55.170 |
| 50+ | $53.790 |
| 100+ | $51.970 |
Price for:Each
Minimum: 1
Multiple: 1
$60.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No9921-40001Copy
Newark Part No.43AC7956
Product Range-
Contact GenderPin
Contact Termination TypeSolder
Wire Size AWG Max-
Wire Size AWG Min-
For Use WithAmphenol D38999 Series Circular Connectors
Contact PlatingGold Plated Contacts
Contact MaterialBeryllium Copper
SVHCLead
Technical Specifications
Product Range
-
Contact Termination Type
Solder
Wire Size AWG Min
-
Contact Plating
Gold Plated Contacts
SVHC
Lead
Contact Gender
Pin
Wire Size AWG Max
-
For Use With
Amphenol D38999 Series Circular Connectors
Contact Material
Beryllium Copper
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
