Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part NoM39012/25-0120Copy
Newark Part No.43AC6916
Your Part Number
12 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $64.080 |
| 5+ | $61.980 |
| 10+ | $59.890 |
| 50+ | $59.880 |
| 100+ | $53.910 |
| 250+ | $52.560 |
Price for:Each
Minimum: 1
Multiple: 1
$64.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part NoM39012/25-0120Copy
Newark Part No.43AC6916
Accessory TypeDust Cap w/ Rope
For Use WithTNC Receptacle Connectors
Connector Body MaterialBrass Body
Product Range-
SVHCLead
Product Overview
The M39012/25-0120 from SV Microwave - Amphenol is a type TNC male dust cap with wire rope.
- Body, coupling nut and rivet are made of brass with silver finish
- Silicone rubber gasket, nylon coated stainless steel wire rope, stainless steel terminals
- Phosphor bronze lock ring
Technical Specifications
Accessory Type
Dust Cap w/ Rope
Connector Body Material
Brass Body
SVHC
Lead
For Use With
TNC Receptacle Connectors
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
