Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part NoM39012/25-3026Copy
Newark Part No.43AC6919
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $43.520 |
| 5+ | $40.260 |
| 10+ | $37.000 |
| 25+ | $34.680 |
| 50+ | $32.560 |
| 100+ | $31.430 |
| 250+ | $29.100 |
Price for:Each
Minimum: 1
Multiple: 1
$43.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part NoM39012/25-3026Copy
Newark Part No.43AC6919
Accessory TypeDust Cap with Bead Chain
For Use WithSV Microwave SMA Type Receptacle Connectors
Connector Body MaterialStainless Steel Body
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Dust Cap with Bead Chain
Connector Body Material
Stainless Steel Body
SVHC
No SVHC (25-Jun-2025)
For Use With
SV Microwave SMA Type Receptacle Connectors
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
