Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part NoM55339/44-30001Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.43AC7266
Your Part Number
1 In Stock
50 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $71.100 |
| 5+ | $69.520 |
| 10+ | $67.930 |
| 25+ | $67.160 |
| 50+ | $64.810 |
| 100+ | $62.440 |
Price for:Each
Minimum: 1
Multiple: 1
$71.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part NoM55339/44-30001Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.43AC7266
Convert From Coax TypeSMA
Convert From GenderJack
Convert To Coax TypeBNC
Convert To GenderPlug
Adapter Body StyleStraight Adaptor
Impedance50ohm
Connector TypeInter Series Coaxial
Product Range-
SVHCLead
Technical Specifications
Convert From Coax Type
SMA
Convert To Coax Type
BNC
Adapter Body Style
Straight Adaptor
Connector Type
Inter Series Coaxial
SVHC
Lead
Convert From Gender
Jack
Convert To Gender
Plug
Impedance
50ohm
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
