Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part NoSF1115-6086Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.43AC7383
Your Part Number
20 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $206.380 |
| 5+ | $192.880 |
| 10+ | $179.380 |
| 25+ | $170.000 |
| 50+ | $161.880 |
Price for:Each
Minimum: 1
Multiple: 1
$206.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part NoSF1115-6086Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.43AC7383
Convert From Coax TypeSMPM
Convert From GenderPlug
Convert To Coax Type2.92mm Coaxial
Convert To GenderPlug
Adapter Body StyleStraight Adaptor
Impedance50ohm
Connector TypeInter Series Coaxial
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
Convert From Coax Type
SMPM
Convert To Coax Type
2.92mm Coaxial
Adapter Body Style
Straight Adaptor
Connector Type
Inter Series Coaxial
SVHC
Lead (25-Jun-2025)
Convert From Gender
Plug
Convert To Gender
Plug
Impedance
50ohm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
