Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part NoSF1116-6007Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.43AC7390
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $198.830 |
Price for:Each
Minimum: 1
Multiple: 1
$198.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part NoSF1116-6007Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.43AC7390
Convert From Coax Type2.4mm Coaxial
Convert From GenderPlug
Convert To Coax Type2.92mm Coaxial
Convert To GenderPlug
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Product Range-
SVHCLead
Technical Specifications
Convert From Coax Type
2.4mm Coaxial
Convert To Coax Type
2.92mm Coaxial
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
SVHC
Lead
Convert From Gender
Plug
Convert To Gender
Plug
Impedance
50ohm
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
