
Need more?
| Quantity | Price |
|---|---|
| 1+ | $38.140 |
| 5+ | $36.940 |
| 10+ | $35.960 |
| 25+ | $35.530 |
| 50+ | $35.100 |
| 100+ | $34.850 |
Product Information
Product Overview
The SF2991-6002 from SV Microwave - Amphenol is a SMA female to female bulkhead hermetic adapter. The broadband performance DC to 18GHz with low reflection stainless steel construction and 1/4-36 threaded coupling offers high performance. It is compact in size and mechanically has outstanding durability. Built in accordance with MIL-PRF-39012 and CECC 22110/111. Available for 0.047, 0.085 and 0.141 diameter semi-rigid cables and all the standard flexible cables including double shielded RG-316. Typical applications include military, aerospace, cable assemblies, telecommunications, instrumentation, base stations and process controls.
- Impedance is 50 ohm
- Frequency range from DC to 18GHz
- Dielectric withstanding voltage is 1000VRMS
- Mating cycles is 500
- Temperature rating from -65°C to +165°C
- Stainless steel body
- Beryllium copper with gold finish contact
- PTFE insulator, silicone rubber o-ring
Technical Specifications
SMA
SMA
Straight Bulkhead Adapter
Intra Series Coaxial
Lead
Jack
Jack
50ohm
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
