Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL WILCOXON
Manufacturer Part No787ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.31AJ2484
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $487.890 |
| 5+ | $451.060 |
| 10+ | $429.590 |
| 25+ | $417.310 |
| 50+ | $392.760 |
Price for:Each
Minimum: 1
Multiple: 1
$487.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part No787ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.31AJ2484
Sensing Range - Accelerometer± 80g
Sensitivity Typ100mV/g
Supply Voltage Min18VDC
Supply Voltage Max30VDC
No. of Axes-
Sensor Case / Package-
No. of Pins2 Pin
Output Interface-
Operating Temperature Min-55°C
Operating Temperature Max120°C
Qualification-
Product Range-
SVHCTo Be Advised
Technical Specifications
Sensing Range - Accelerometer
± 80g
Supply Voltage Min
18VDC
No. of Axes
-
No. of Pins
2 Pin
Operating Temperature Min
-55°C
Qualification
-
SVHC
To Be Advised
Sensitivity Typ
100mV/g
Supply Voltage Max
30VDC
Sensor Case / Package
-
Output Interface
-
Operating Temperature Max
120°C
Product Range
-
Alternatives for 787A
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
