Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoLVEP050-TO5Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.79AK7096
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $215.100 |
| 10+ | $199.820 |
| 25+ | $186.720 |
| 50+ | $180.160 |
| 100+ | $173.620 |
Price for:Each
Minimum: 1
Multiple: 1
$215.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoLVEP050-TO5Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.79AK7096
Sensing Range - Accelerometer± 25g
Sensitivity Typ50mV/g
Sensor MountingThrough Hole
Supply Voltage Min3VDC
Supply Voltage Max5.5VDC
Sensitivity (V/g)0
No. of Axes-
Sensor Case / PackageTO-5
No. of Pins4 Pin
Output Interface-
Operating Temperature Min-
Operating Temperature Max-
Qualification-
Product Range-
SVHCTo Be Advised
Technical Specifications
Sensing Range - Accelerometer
± 25g
Sensor Mounting
Through Hole
Supply Voltage Max
5.5VDC
No. of Axes
-
No. of Pins
4 Pin
Operating Temperature Min
-
Qualification
-
SVHC
To Be Advised
Sensitivity Typ
50mV/g
Supply Voltage Min
3VDC
Sensitivity (V/g)
0
Sensor Case / Package
TO-5
Output Interface
-
Operating Temperature Max
-
Product Range
-
Alternatives for LVEP050-TO5
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
