Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoMAC810Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.30AJ4517
Product RangeMachineryMate MAC800
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,122.770 |
Price for:Each
Minimum: 1
Multiple: 1
$3,122.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoMAC810Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.30AJ4517
Product RangeMachineryMate MAC800
Sensitivity100mV/g
Frequency Range1Hz to 10kHz
Sampling Rate-
External Height - Metric200mm
External Width - Metric60mm
External Depth - Metric26mm
Product RangeMachineryMate MAC800
SVHCTo Be Advised
Technical Specifications
Sensitivity
100mV/g
Sampling Rate
-
External Width - Metric
60mm
Product Range
MachineryMate MAC800
Frequency Range
1Hz to 10kHz
External Height - Metric
200mm
External Depth - Metric
26mm
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
