Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoVLD06BS-C-N-SCopy
Newark Part No.83AH9293
Product RangeVibraLINK VLD Series
Your Part Number
No Longer Available
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoVLD06BS-C-N-SCopy
Newark Part No.83AH9293
Product RangeVibraLINK VLD Series
No. of Ways6
Current Rating-
IP RatingIP66
Product RangeVibraLINK VLD Series
SVHCTo Be Advised
Technical Specifications
No. of Ways
6
IP Rating
IP66
SVHC
To Be Advised
Current Rating
-
Product Range
VibraLINK VLD Series
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
