Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoAS1163-AQFMCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel25AM8159RL
Cut Tape25AM8159
Your Part Number
712 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.780 | $2.78 |
| Total Price | $2.78 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.780 |
| 50+ | $2.440 |
| 100+ | $2.200 |
| 250+ | $1.970 |
| 500+ | $1.720 |
| 1000+ | $1.470 |
| 2500+ | $1.340 |
| 5000+ | $1.270 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoAS1163-AQFMCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel25AM8159RL
Cut Tape25AM8159
Topology-
LED Driver TypeNon Isolated
Input Voltage Min4.3V
Input Voltage Max5.5V
Output Voltage Max-
Output Current Max48mA
Output Current Max48mA
Switching Frequency Typ1.172kHz
IC MountingSurface Mount
IC Case / PackageQFN-EP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Topology
-
Input Voltage Min
4.3V
Output Voltage Max
-
Output Current Max
48mA
IC Mounting
Surface Mount
No. of Pins
16Pins
Operating Temperature Max
125°C
Qualification
-
LED Driver Type
Non Isolated
Input Voltage Max
5.5V
Output Current Max
48mA
Switching Frequency Typ
1.172kHz
IC Case / Package
QFN-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate