Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW CSSRM4.HW-SHSM-H1H2-1
Newark Part No.99AK9433
Product RangeOSLON Square Series
2,925 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.730 |
| 10+ | $1.270 |
| 25+ | $1.160 |
| 50+ | $1.060 |
| 100+ | $0.950 |
| 250+ | $0.887 |
| 500+ | $0.823 |
| 1000+ | $0.789 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$8.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW CSSRM4.HW-SHSM-H1H2-1
Newark Part No.99AK9433
Product RangeOSLON Square Series
Product RangeOSLON Square Series
LED ColorWhite
Viewing Angle120°
Luminous Flux @ Test392lm
CCT-
Forward Current If Max1.8A
Forward Voltage @ Test2.8V
Forward Current @ Test700mA
Power Dissipation Pd2W
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
OSLON Square Series
Viewing Angle
120°
CCT
-
Forward Voltage @ Test
2.8V
Power Dissipation Pd
2W
LED Color
White
Luminous Flux @ Test
392lm
Forward Current If Max
1.8A
Forward Current @ Test
700mA
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability