Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW JTLPS1.EM-KNLN-XX55-1-150-ACopy
Newark Part No.86AK5118
Product RangeDURIS E 2835 Series
Your Part Number
No Longer Available
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW JTLPS1.EM-KNLN-XX55-1-150-ACopy
Newark Part No.86AK5118
Product RangeDURIS E 2835 Series
Product RangeDURIS E 2835 Series
LED ColorNeutral White
Viewing Angle120°
Luminous Flux @ Test81lm
CCT4000K
Forward Current If Max250mA
Forward Voltage @ Test2.85V
Forward Current @ Test150mA
Power Dissipation Pd-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
DURIS E 2835 Series
Viewing Angle
120°
CCT
4000K
Forward Voltage @ Test
2.85V
Power Dissipation Pd
-
LED Color
Neutral White
Luminous Flux @ Test
81lm
Forward Current If Max
250mA
Forward Current @ Test
150mA
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability