Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW P9LR37.PM-M4M8-XX53-1Copy
Newark Part No.39AM8744
Product RangeDURIS S 5050 Series
Your Part Number
2,465 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.977 |
| 10+ | $0.798 |
| 25+ | $0.704 |
| 50+ | $0.628 |
| 100+ | $0.538 |
| 250+ | $0.473 |
| 500+ | $0.374 |
| 1000+ | $0.360 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW P9LR37.PM-M4M8-XX53-1Copy
Newark Part No.39AM8744
Product RangeDURIS S 5050 Series
Product RangeDURIS S 5050 Series
LED ColorCool White
Viewing Angle120°
Luminous Flux @ Test260lm
CCT5000K
Forward Current If Max800mA
Forward Voltage @ Test5.53V
Forward Current @ Test180mA
Power Dissipation Pd1W
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
DURIS S 5050 Series
Viewing Angle
120°
CCT
5000K
Forward Voltage @ Test
5.53V
Power Dissipation Pd
1W
LED Color
Cool White
Luminous Flux @ Test
260lm
Forward Current If Max
800mA
Forward Current @ Test
180mA
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability