Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW PLLRA2.CM-M5N3-XX58-1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.11AN4105
Product RangeOSCONIQ C 2424 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10+ | $1.100 |
| 20+ | $0.909 |
| 30+ | $0.810 |
| 50+ | $0.727 |
| 100+ | $0.631 |
| 250+ | $0.561 |
| 500+ | $0.455 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$11.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW PLLRA2.CM-M5N3-XX58-1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.11AN4105
Product RangeOSCONIQ C 2424 Series
Product RangeOSCONIQ C 2424 Series
LED ColorWarm White
Viewing Angle120°
Luminous Flux @ Test310lm
CCT2700K
Forward Current If Max1.4A
Forward Voltage @ Test2.8V
Forward Current @ Test700mA
Power Dissipation Pd-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
OSCONIQ C 2424 Series
Viewing Angle
120°
CCT
2700K
Forward Voltage @ Test
2.8V
Power Dissipation Pd
-
LED Color
Warm White
Luminous Flux @ Test
310lm
Forward Current If Max
1.4A
Forward Current @ Test
700mA
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability