Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW PLTRA1.PM-MDQB-XX510-1
Newark Part No.18AM2518
Product RangeOSCONIQ C 3030 Series
4,500 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.880 |
| 10+ | $3.470 |
| 25+ | $3.220 |
| 50+ | $2.940 |
| 100+ | $2.600 |
| 250+ | $2.130 |
| 500+ | $2.050 |
| 1000+ | $1.940 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW PLTRA1.PM-MDQB-XX510-1
Newark Part No.18AM2518
Product RangeOSCONIQ C 3030 Series
Product RangeOSCONIQ C 3030 Series
LED ColorWarm White
Viewing Angle120°
Luminous Flux @ Test620lm
CCT2200K
Forward Current If Max3A
Forward Voltage @ Test2.83V
Forward Current @ Test1.05A
Power Dissipation Pd3W
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
OSCONIQ C 3030 Series
Viewing Angle
120°
CCT
2200K
Forward Voltage @ Test
2.83V
Power Dissipation Pd
3W
LED Color
Warm White
Luminous Flux @ Test
620lm
Forward Current If Max
3A
Forward Current @ Test
1.05A
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability