Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW PUBRA1.HW-S5T2-M1-1
Newark Part No.51AM3594
Product RangeOSCONIQ P 3737 Series
1,430 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.810 |
| 10+ | $1.570 |
| 25+ | $1.430 |
| 50+ | $1.310 |
| 100+ | $1.130 |
| 250+ | $1.010 |
| 500+ | $0.891 |
| 1000+ | $0.862 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$9.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW PUBRA1.HW-S5T2-M1-1
Newark Part No.51AM3594
Product RangeOSCONIQ P 3737 Series
Product RangeOSCONIQ P 3737 Series
LED ColorHorti White
Viewing Angle140°
Luminous Flux @ Test-
CCT-
Forward Current If Max2A
Forward Voltage @ Test2.83V
Forward Current @ Test700mA
Power Dissipation Pd2W
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
OSCONIQ P 3737 Series
Viewing Angle
140°
CCT
-
Forward Voltage @ Test
2.83V
Power Dissipation Pd
2W
LED Color
Horti White
Luminous Flux @ Test
-
Forward Current If Max
2A
Forward Current @ Test
700mA
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability