Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW Q9LR33.EM-M2N1-XX55-1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel59AM2161RL
Cut Tape59AM2161
Product RangeOSCONIQ S 5050 Series
Your Part Number
2,914 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.550 | $1.55 |
| Total Price | $1.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.550 |
| 50+ | $1.120 |
| 100+ | $1.020 |
| 250+ | $0.919 |
| 500+ | $0.819 |
| 1000+ | $0.718 |
| 2500+ | $0.618 |
| 5000+ | $0.590 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW Q9LR33.EM-M2N1-XX55-1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel59AM2161RL
Cut Tape59AM2161
Product RangeOSCONIQ S 5050 Series
Product RangeOSCONIQ S 5050 Series
LED ColorNeutral White
Viewing Angle120°
Luminous Flux @ Test290lm
CCT4000K
Forward Current If Max1.05A
Forward Voltage @ Test5.52V
Forward Current @ Test180mA
Power Dissipation Pd1W
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
OSCONIQ S 5050 Series
Viewing Angle
120°
CCT
4000K
Forward Voltage @ Test
5.52V
Power Dissipation Pd
1W
LED Color
Neutral White
Luminous Flux @ Test
290lm
Forward Current If Max
1.05A
Forward Current @ Test
180mA
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate