Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGY JTLPS1.13-JMKN-5F5G-1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel59AM2179RL
Cut Tape59AM2179
Product RangeDURIS E 2835 Series
Your Part Number
4,654 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.513 | $2.56 |
| Total Price | $2.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.513 |
| 10+ | $0.319 |
| 15+ | $0.297 |
| 25+ | $0.274 |
| 50+ | $0.252 |
| 125+ | $0.229 |
| 250+ | $0.224 |
| 500+ | $0.220 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGY JTLPS1.13-JMKN-5F5G-1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel59AM2179RL
Cut Tape59AM2179
Product RangeDURIS E 2835 Series
Product RangeDURIS E 2835 Series
LED ColorAmber
Wavelength Typ-
Viewing Angle120°
Luminous Flux @ Test64lm
Forward Current If Max200mA
Forward Current @ Test150mA
Forward Voltage @ Test3.1V
Luminous Intensity @ Test-
Power Dissipation Pd-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
DURIS E 2835 Series
Wavelength Typ
-
Luminous Flux @ Test
64lm
Forward Current @ Test
150mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
LED Color
Amber
Viewing Angle
120°
Forward Current If Max
200mA
Forward Voltage @ Test
3.1V
Power Dissipation Pd
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate