Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKW DDLM32.EH-HUJT-A131-K1M2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel16AM8413RL
Cut Tape16AM8413
Product RangeSYNIOS S2222 Series
Your Part Number
3,920 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.537 | $2.68 |
| Total Price | $2.68 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.537 |
| 50+ | $0.418 |
| 100+ | $0.351 |
| 250+ | $0.297 |
| 500+ | $0.252 |
| 1000+ | $0.217 |
| 2500+ | $0.181 |
| 5000+ | $0.157 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKW DDLM32.EH-HUJT-A131-K1M2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel16AM8413RL
Cut Tape16AM8413
Product RangeSYNIOS S2222 Series
Product RangeSYNIOS S2222 Series
LED ColorCool White
Viewing Angle120°
Luminous Flux @ Test65.8lm
CCT6500K
Forward Current If Max250mA
Forward Voltage @ Test2.9V
Forward Current @ Test100mA
Power Dissipation Pd-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
SYNIOS S2222 Series
Viewing Angle
120°
CCT
6500K
Forward Voltage @ Test
2.9V
Power Dissipation Pd
-
LED Color
Cool White
Luminous Flux @ Test
65.8lm
Forward Current If Max
250mA
Forward Current @ Test
100mA
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate