Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKY DDLN31.FY-5H8H-5F-8E8GCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel27AM0153RL
Cut Tape27AM0153
Product RangeSYNIOS P2222 Series
Your Part Number
3,015 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.806 | $4.03 |
| Total Price | $4.03 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.806 |
| 10+ | $0.497 |
| 15+ | $0.456 |
| 25+ | $0.416 |
| 50+ | $0.374 |
| 125+ | $0.333 |
| 250+ | $0.311 |
| 500+ | $0.288 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKY DDLN31.FY-5H8H-5F-8E8GCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel27AM0153RL
Cut Tape27AM0153
Product RangeSYNIOS P2222 Series
Product RangeSYNIOS P2222 Series
LED ColorConverted Yellow
Wavelength Typ-
Viewing Angle120°
Luminous Flux @ Test45lm
Forward Current If Max200mA
Forward Current @ Test150mA
Forward Voltage @ Test3.25V
Luminous Intensity @ Test14cd
Power Dissipation Pd-
Automotive Qualification StandardAEC-Q102
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
SYNIOS P2222 Series
Wavelength Typ
-
Luminous Flux @ Test
45lm
Forward Current @ Test
150mA
Luminous Intensity @ Test
14cd
Automotive Qualification Standard
AEC-Q102
SVHC
No SVHC (21-Jan-2025)
LED Color
Converted Yellow
Viewing Angle
120°
Forward Current If Max
200mA
Forward Voltage @ Test
3.25V
Power Dissipation Pd
-
MSL
MSL 2 - 1 year
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability