Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLA G6SP.02-7E6F-24-G3R3-140Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel59AM2435RL
Cut Tape59AM2435
Product RangeAdvanced Power TOPLED Series
Your Part Number
1,019 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.660 | $3.30 |
| Total Price | $3.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.660 |
| 10+ | $0.382 |
| 15+ | $0.360 |
| 25+ | $0.339 |
| 50+ | $0.317 |
| 125+ | $0.295 |
| 250+ | $0.258 |
| 500+ | $0.220 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLA G6SP.02-7E6F-24-G3R3-140Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel59AM2435RL
Cut Tape59AM2435
Product RangeAdvanced Power TOPLED Series
Product RangeAdvanced Power TOPLED Series
LED ColorAmber
Wavelength Typ617nm
Viewing Angle120°
Luminous Flux @ Test39.8lm
Forward Current If Max200mA
Forward Current @ Test140mA
Forward Voltage @ Test2.25V
Luminous Intensity @ Test14cd
Power Dissipation Pd-
Automotive Qualification StandardAEC-Q102
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Advanced Power TOPLED Series
Wavelength Typ
617nm
Luminous Flux @ Test
39.8lm
Forward Current @ Test
140mA
Luminous Intensity @ Test
14cd
Automotive Qualification Standard
AEC-Q102
SVHC
No SVHC (21-Jan-2025)
LED Color
Amber
Viewing Angle
120°
Forward Current If Max
200mA
Forward Voltage @ Test
2.25V
Power Dissipation Pd
-
MSL
MSL 2 - 1 year
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate