Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLE D P2MQ-JQJT-RCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel47AM0275RL
Cut Tape47AM0275
Product RangeOSTAR Projection Power Series
Your Part Number
25 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $39.340 | $39.34 |
| Total Price | $39.34 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $39.340 |
| 50+ | $36.870 |
| 100+ | $33.900 |
| 250+ | $31.520 |
| 500+ | $28.890 |
| 1000+ | $27.100 |
| 2500+ | $25.740 |
| 5000+ | $24.190 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLE D P2MQ-JQJT-RCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel47AM0275RL
Cut Tape47AM0275
Product RangeOSTAR Projection Power Series
Product RangeOSTAR Projection Power Series
LED ColorDeep Blue
Wavelength Typ440nm
Viewing Angle120°
Luminous Flux @ Test477lm
Forward Current If Max10A
Forward Current @ Test10A
Forward Voltage @ Test16V
Luminous Intensity @ Test155cd
Power Dissipation Pd160W
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
OSTAR Projection Power Series
Wavelength Typ
440nm
Luminous Flux @ Test
477lm
Forward Current @ Test
10A
Luminous Intensity @ Test
155cd
Automotive Qualification Standard
-
LED Color
Deep Blue
Viewing Angle
120°
Forward Current If Max
10A
Forward Voltage @ Test
16V
Power Dissipation Pd
160W
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate