Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLT CRBP.01-KZLZ-36-Q525Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.59AM2476
Product RangeOSLON Signal Series
Your Part Number
1,200 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 600+ | $0.898 |
| 1800+ | $0.865 |
| 3000+ | $0.796 |
Price for:Each (Supplied on Full Reel)
Minimum: 600
Multiple: 600
$538.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLT CRBP.01-KZLZ-36-Q525Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.59AM2476
Product RangeOSLON Signal Series
Product RangeOSLON Signal Series
LED ColorGreen
Wavelength Typ528nm
Viewing Angle120°
Luminous Flux @ Test180lm
Forward Current If Max1.2A
Forward Current @ Test350mA
Forward Voltage @ Test2.65V
Luminous Intensity @ Test54.5cd
Power Dissipation Pd-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
OSLON Signal Series
Wavelength Typ
528nm
Luminous Flux @ Test
180lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
54.5cd
Automotive Qualification Standard
-
LED Color
Green
Viewing Angle
120°
Forward Current If Max
1.2A
Forward Voltage @ Test
2.65V
Power Dissipation Pd
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability