Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLV CRBP.01-KXLY-AD-Q525Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.59AM2494
Product RangeOSLON Signal Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 600+ | $1.000 |
| 1800+ | $0.943 |
| 3000+ | $0.897 |
Price for:Each (Supplied on Full Reel)
Minimum: 600
Multiple: 600
$600.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLV CRBP.01-KXLY-AD-Q525Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.59AM2494
Product RangeOSLON Signal Series
Product RangeOSLON Signal Series
LED ColorVerde
Wavelength Typ505nm
Viewing Angle120°
Luminous Flux @ Test150lm
Forward Current If Max1.2A
Forward Current @ Test350mA
Forward Voltage @ Test2.85V
Luminous Intensity @ Test46.2cd
Power Dissipation Pd-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
OSLON Signal Series
Wavelength Typ
505nm
Luminous Flux @ Test
150lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
46.2cd
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Color
Verde
Viewing Angle
120°
Forward Current If Max
1.2A
Forward Voltage @ Test
2.85V
Power Dissipation Pd
-
MSL
MSL 2 - 1 year
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate