Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLY E63B-CBEA-26-1-ZCopy
Newark Part No.05M0615
Your Part Number
No Longer Available
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLY E63B-CBEA-26-1-ZCopy
Newark Part No.05M0615
LED ColorYellow
LED MountingSMD
Bulb Size2.6mm
LED Case Size2.6mm
Forward Current If50mA
Forward Voltage2.2V
Wavelength Typ587nm
Luminous Intensity4.7cd
Viewing Angle30°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
The LYE63B-CBEA-26-1-Z is a TOPLED® enhanced optical Power LED with round-shaped lens. It features focussed radiation in SMT technology, high brightness in beam, IR reflow and TTW soldering. It is ideal for all SMT assembly methods. It is suitable for traffic lights, backlighting, substitution of micro incandescent lamps, marker lights, signal and symbol luminary.
- InGaAlP technology
- 24lm/W Optical efficiency
- Up to 2kV ESD-withstand voltage
- 12V Reverse voltage
- 180mW Power consumption
Applications
Signalling, Automotive, Commercial
Technical Specifications
LED Color
Yellow
Bulb Size
2.6mm
Forward Current If
50mA
Wavelength Typ
587nm
Viewing Angle
30°
Product Range
-
MSL
MSL 2 - 1 year
LED Mounting
SMD
LED Case Size
2.6mm
Forward Voltage
2.2V
Luminous Intensity
4.7cd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate