Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLZ4-V0UBH0-00U5Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.79AK2290
Product RangeLuxiGen Series
Your Part Number
74 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $43.290 |
| 5+ | $41.060 |
| 10+ | $38.840 |
| 25+ | $36.610 |
| 50+ | $34.390 |
| 100+ | $32.160 |
| 250+ | $31.240 |
Price for:Each
Minimum: 1
Multiple: 1
$43.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLZ4-V0UBH0-00U5Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.79AK2290
Product RangeLuxiGen Series
UV Emitter Module Type1 Chip UV Module
Product RangeLuxiGen Series
Peak Wavelength395nm
Typical Wattage-
Forward Voltage Range12.8V to 16.8V
Minimum Radiometric Power5.9W
Radiance Angle120° (±60°)
Forward Current per Chip700mA
UV Emitter Module MountingStar MCPCB, M3 Holes
UV Emitter Module Leads-
Operating Temperature Max85°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
UV Emitter Module Type
1 Chip UV Module
Peak Wavelength
395nm
Forward Voltage Range
12.8V to 16.8V
Radiance Angle
120° (±60°)
UV Emitter Module Mounting
Star MCPCB, M3 Holes
Operating Temperature Max
85°C
Product Range
LuxiGen Series
Typical Wattage
-
Minimum Radiometric Power
5.9W
Forward Current per Chip
700mA
UV Emitter Module Leads
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate