Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoPLT5 488HB_EP
Newark Part No.27AM4681
Product RangeMetal Can Series
Your Part Number
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,419.340 |
| 5+ | $1,398.270 |
| 10+ | $1,377.820 |
| 25+ | $1,295.150 |
Price for:Each
Minimum: 1
Multiple: 1
$1,419.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoPLT5 488HB_EP
Newark Part No.27AM4681
Product RangeMetal Can Series
Wavelength Typ488nm
No. of Pins3Pins
Diode Case StyleTO-56
Output Power300mW
Output Power (VA)300mW
Data Rate Max-
Laser Class-
Operating Temperature Min0°C
Operating Temperature Max60°C
Current Rating280mA
Product RangeMetal Can Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Wavelength Typ
488nm
Diode Case Style
TO-56
Output Power (VA)
300mW
Laser Class
-
Operating Temperature Max
60°C
Product Range
Metal Can Series
No. of Pins
3Pins
Output Power
300mW
Data Rate Max
-
Operating Temperature Min
0°C
Current Rating
280mA
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability