Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 4715A-CBDBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel07AM0391RL
Cut Tape07AM0391
Product RangeOSLON Black Series
Your Part Number
589 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.730 | $2.73 |
| Total Price | $2.73 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.730 |
| 50+ | $1.960 |
| 100+ | $1.520 |
| 250+ | $1.440 |
| 500+ | $1.380 |
| 1000+ | $1.300 |
| 2500+ | $1.140 |
| 5000+ | $1.130 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 4715A-CBDBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel07AM0391RL
Cut Tape07AM0391
Product RangeOSLON Black Series
Peak Wavelength860nm
Angle of Half Intensity40°
Diode Case StyleSMD
Radiant Intensity (Ie)500mW/Sr
Rise Time11ns
Fall Time tf14ns
Forward Current If(AV)1A
Forward Voltage VF Max2.2V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q101
Product RangeOSLON Black Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Peak Wavelength
860nm
Diode Case Style
SMD
Rise Time
11ns
Forward Current If(AV)
1A
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Angle of Half Intensity
40°
Radiant Intensity (Ie)
500mW/Sr
Fall Time tf
14ns
Forward Voltage VF Max
2.2V
Operating Temperature Max
125°C
Product Range
OSLON Black Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate