Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 7018ACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel85AK9730RL
Cut Tape85AK9730
Product RangeMULTILED Series
Your Part Number
3,349 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.910 | $1.91 |
| Total Price | $1.91 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.910 |
| 50+ | $1.290 |
| 100+ | $0.973 |
| 250+ | $0.904 |
| 500+ | $0.834 |
| 1000+ | $0.763 |
| 2500+ | $0.667 |
| 5000+ | $0.666 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 7018ACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel85AK9730RL
Cut Tape85AK9730
Product RangeMULTILED Series
Product RangeMULTILED Series
LED ColorHyper Red, Infrared, True Green
Viewing Angle120°
Forward Voltage @ TestHR 1.9V, IR 1.3V, TG 2.3V
Wavelength / ColourHR 655nm, IR 940nm, TG 532nm
Luminous Flux / Colour-
Forward Current @ Test / ColourHR 20mA, IR 20mA, TG 20mA
Forward Current MaxHR 40mA, IR 80mA, TG 200mA
Power Dissipation PdHR 38mW, IR 26mW, TG 46mW
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
MULTILED Series
Viewing Angle
120°
Wavelength / Colour
HR 655nm, IR 940nm, TG 532nm
Forward Current @ Test / Colour
HR 20mA, IR 20mA, TG 20mA
Power Dissipation Pd
HR 38mW, IR 26mW, TG 46mW
LED Color
Hyper Red, Infrared, True Green
Forward Voltage @ Test
HR 1.9V, IR 1.3V, TG 2.3V
Luminous Flux / Colour
-
Forward Current Max
HR 40mA, IR 80mA, TG 200mA
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate