Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSU CULDP2.VC-MBMH-67-V3V4Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.15AN2897
Product RangeOSLON UV 3535 Series
Your Part Number
129 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.670 |
| 50+ | $10.510 |
| 100+ | $9.990 |
| 250+ | $9.030 |
| 500+ | $8.310 |
| 1000+ | $7.490 |
| 2500+ | $7.140 |
| 5000+ | $6.730 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$11.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSU CULDP2.VC-MBMH-67-V3V4Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.15AN2897
Product RangeOSLON UV 3535 Series
UV LED TypeUV-C
Wavelength275nm
Radiant Power61mW
Angle of Half Intensity60°
UV LED Case StyleTop View SMD, 3.5mm x 3.5mm
Forward Current If200mA
Forward Voltage6.1V
Product RangeOSLON UV 3535 Series
Technology / MaterialUV Flip chip
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
UV LED Type
UV-C
Radiant Power
61mW
UV LED Case Style
Top View SMD, 3.5mm x 3.5mm
Forward Voltage
6.1V
Technology / Material
UV Flip chip
Wavelength
275nm
Angle of Half Intensity
60°
Forward Current If
200mA
Product Range
OSLON UV 3535 Series
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate