Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoTCS34087MCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.12AN0408
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.740 |
| 10+ | $1.470 |
| 100+ | $1.410 |
| 500+ | $1.300 |
| 1000+ | $1.230 |
| 2500+ | $1.020 |
| 5000+ | $1.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoTCS34087MCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.12AN0408
Sensor TypeColour & ALS Sensor
Output InterfaceDigital - I2C
Wavelength940nm
Supply Voltage Min1.7V
Supply Voltage Max2V
Sensor Case / PackageQFN
No. of Pins12Pins
Sensor MountingSurface Mount
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Colour & ALS Sensor
Wavelength
940nm
Supply Voltage Max
2V
No. of Pins
12Pins
Operating Temperature Min
-30°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Output Interface
Digital - I2C
Supply Voltage Min
1.7V
Sensor Case / Package
QFN
Sensor Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate