
Need more?
| Quantity | Price |
|---|---|
| 1+ | $239.200 |
Product Information
Product Overview
TMD3725-EVM is a TMD3725 evaluation kit that comes with everything needed to evaluate the TMD3725 ALS, color and proximity sensor module. The evaluation kit comprises of a main controller board with a PIC microcontroller, an industry standard USB 2.0 interface (with a USB cable), a TMD3725 module daughter card, "plug-n-play" USB HID class drivers, software documentation, and GUI software allowing users to control the proximity sensor settings as the PIC takes the TMD3725 I²C digital outputs to calculate proximity.
- TMD3725 ALS, color and proximity sensor evaluation kit
- TMD3725 features advanced proximity measurement, color sense (RGBC+IR), digital ALS
Contents
Controller board v2.2, TMD3725 daughterboard, USB cable with A connector and mini B connector, Flash drive with application software and documents.
Technical Specifications
Evaluation Kit
Ambient Light, Colour & Proximity Sensor
No SVHC (21-Jan-2025)
TMD3725
EVM Controller Board, Daughter Card TMD3725, USB Cable
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate