
Product Information
Product Overview
TSL2591X EVM is a TSL2591 evaluation kit that comes with everything needed to evaluate the TSL2591 ambient light sensor. The evaluation kit comprises of a main controller board with a PIC microcontroller, an industry standard USB 2.0 interface (with an USB cable), a TSL2591 daughter card, "plug-n-play" USB HID class drivers, software documentation, and GUI software allowing users to control the ALS sensor settings as the PIC takes the TSL2591 I2C digital outputs to calculate ALS illuminance in lux approximating the human eye response.
Contents
TSL2591 daughter card PCB with TSL2591 sensor installed, EVM controller board used to communicate USB to I2C, USB cable (A to mini-B) connects EVM controller to PC, Flash drive include application installer and documents.
Technical Specifications
Evaluation Module
Light to Digital Converter
To Be Advised
TSL2591X
Daughterboard TSL2591, EVM Controller 2.1a, USB Cable w/ Type A and mini B connector, Flash Drive
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate