Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD-TRXBOOST1-EBZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.21AM2699
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $379.930 |
| 5+ | $372.330 |
| 10+ | $364.720 |
| 25+ | $357.120 |
| 50+ | $349.540 |
| 100+ | $341.930 |
Price for:Each
Minimum: 1
Multiple: 1
$379.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD-TRXBOOST1-EBZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.21AM2699
Silicon ManufacturerAnalog Devices
Board TypeAdd-On Board
Silicon Core NumberAD9361
IC FunctionRF Agile Transceiver
Application Sub TypeRF Agile Transceiver
Kit ContentsEvaluation Board AD9361
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Analog Devices
Silicon Core Number
AD9361
Application Sub Type
RF Agile Transceiver
Product Range
-
Board Type
Add-On Board
IC Function
RF Agile Transceiver
Kit Contents
Evaluation Board AD9361
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
