Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD3542RBCPZ12-RL7Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.06AM9686
Product RangeDual 16-Bit Voltage Output DACs
Your Part Number
1,339 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $45.220 |
| 25+ | $35.820 |
| 50+ | $35.360 |
| 100+ | $34.900 |
| 250+ | $33.390 |
| 500+ | $33.320 |
| 1000+ | $31.220 |
| 2500+ | $31.210 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$45.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD3542RBCPZ12-RL7Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.06AM9686
Product RangeDual 16-Bit Voltage Output DACs
Resolution16bit
InterfacesSPI
InterfacesSPI
Supply Voltage Min5.25V
Supply Voltage Range4.75V to 5.25V
Supply Voltage Range4.75V to 5.25V
Supply Voltage Max4.75V
ADC / DAC Case StyleLFCSP
No. of Channels2Channels
Output TypeVoltage
IC Case / PackageLFCSP
Input Channel TypeSerial
No. of Pins28Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeDual 16-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
16bit
Interfaces
SPI
Supply Voltage Range
4.75V to 5.25V
Supply Voltage Max
4.75V
No. of Channels
2Channels
IC Case / Package
LFCSP
No. of Pins
28Pins
Operating Temperature Min
-40°C
Product Range
Dual 16-Bit Voltage Output DACs
SVHC
No SVHC (04-Feb-2026)
Interfaces
SPI
Supply Voltage Min
5.25V
Supply Voltage Range
4.75V to 5.25V
ADC / DAC Case Style
LFCSP
Output Type
Voltage
Input Channel Type
Serial
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
