Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD4050BCPZ-R2Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.09AN2923
Product RangeSingle 12-Bit SAR ADCs
Your Part Number
490 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.450 |
| 25+ | $12.300 |
| 50+ | $11.790 |
| 100+ | $10.810 |
| 250+ | $10.100 |
| 500+ | $9.290 |
| 1000+ | $8.930 |
| 2500+ | $8.520 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$13.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD4050BCPZ-R2Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.09AN2923
Product RangeSingle 12-Bit SAR ADCs
Resolution12bit
Sampling Rate2MSPS
Input Channel TypeDifferential, Single Ended
Supply Voltage TypeSingle
Interfaces4 Wire SPI
Supply Voltage Min2.3V
ADC / DAC Case StyleLFCSP
Supply Voltage Max3.6V
No. of Pins14Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSingle 12-Bit SAR ADCs
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
12bit
Input Channel Type
Differential, Single Ended
Interfaces
4 Wire SPI
ADC / DAC Case Style
LFCSP
No. of Pins
14Pins
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Sampling Rate
2MSPS
Supply Voltage Type
Single
Supply Voltage Min
2.3V
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
Product Range
Single 12-Bit SAR ADCs
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
