Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD4058BCPZ-R2Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.09AN2929
Product RangeSingle 16-Bit SAR ADCs
Your Part Number
250 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.160 |
| 25+ | $13.850 |
| 50+ | $13.280 |
| 100+ | $12.190 |
| 250+ | $11.370 |
| 500+ | $10.460 |
| 1000+ | $10.060 |
| 2500+ | $9.600 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$15.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD4058BCPZ-R2Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.09AN2929
Product RangeSingle 16-Bit SAR ADCs
Resolution16bit
Sampling Rate500kSPS
Input Channel TypeDifferential, Pseudo Differential
Supply Voltage TypeSingle
Interfaces4 Wire SPI
Supply Voltage Min2.3V
Supply Voltage Max3.6V
ADC / DAC Case StyleLFCSP
No. of Pins14Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSingle 16-Bit SAR ADCs
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
16bit
Input Channel Type
Differential, Pseudo Differential
Interfaces
4 Wire SPI
Supply Voltage Max
3.6V
No. of Pins
14Pins
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Sampling Rate
500kSPS
Supply Voltage Type
Single
Supply Voltage Min
2.3V
ADC / DAC Case Style
LFCSP
Operating Temperature Min
-40°C
Product Range
Single 16-Bit SAR ADCs
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
