Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD4113BCPZ-RL7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.15AN1811
Product RangeOctal 16-Bit Sigma-Delta ADCs
Your Part Number
750 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.640 |
| 10+ | $16.220 |
| 25+ | $14.990 |
| 50+ | $13.770 |
| 100+ | $12.560 |
| 250+ | $11.720 |
| 500+ | $11.020 |
| 1500+ | $10.470 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$17.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD4113BCPZ-RL7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.15AN1811
Product RangeOctal 16-Bit Sigma-Delta ADCs
ADC ArchitectureSigma-Delta
Resolution16bit
Sampling Rate125kSPS
No. of Channels8Channels
Input Channel TypeDifferential, Single Ended
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageLFCSP-EP
No. of Pins40Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeOctal 16-Bit Sigma-Delta ADCs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
ADC Architecture
Sigma-Delta
Sampling Rate
125kSPS
Input Channel Type
Differential, Single Ended
Supply Voltage Min
4.5V
IC Case / Package
LFCSP-EP
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
Resolution
16bit
No. of Channels
8Channels
Interfaces
3 Wire, 4 Wire, DSP, Microwire, QSPI, Serial, SPI
Supply Voltage Max
5.5V
No. of Pins
40Pins
Operating Temperature Min
-40°C
Product Range
Octal 16-Bit Sigma-Delta ADCs
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
