Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD4130-4BCPZ-RL7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel16AM6386RL
Cut Tape16AM6386
Product RangeQuad 24-Bit Delta-Sigma ADCs
Your Part Number
23 In Stock
3,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $18.050 | $18.05 |
| Total Price | $18.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $18.050 |
| 25+ | $13.360 |
| 50+ | $12.860 |
| 100+ | $12.360 |
| 250+ | $12.120 |
| 500+ | $11.860 |
| 1000+ | $11.620 |
| 2500+ | $11.370 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD4130-4BCPZ-RL7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel16AM6386RL
Cut Tape16AM6386
Product RangeQuad 24-Bit Delta-Sigma ADCs
ADC ArchitectureDelta-Sigma
Resolution24bit
Sampling Rate2.4kSPS
No. of Channels4Channels
Supply Voltage TypeSingle, Dual (+/-)
Input Channel TypeDifferential, Pseudo Differential, Single Ended
Supply Voltage Min1.71V
Supply Voltage Max3.6V
ADC / DAC Case StyleLFCSP-EP
IC Case / PackageLFCSP-EP
No. of Pins32Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeQuad 24-Bit Delta-Sigma ADCs
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
ADC Architecture
Delta-Sigma
Sampling Rate
2.4kSPS
Supply Voltage Type
Single, Dual (+/-)
Interfaces
3 Wire, 4 Wire, DSP, Microwire, QSPI, SPI
Supply Voltage Max
3.6V
IC Case / Package
LFCSP-EP
IC Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Resolution
24bit
No. of Channels
4Channels
Input Channel Type
Differential, Pseudo Differential, Single Ended
Supply Voltage Min
1.71V
ADC / DAC Case Style
LFCSP-EP
No. of Pins
32Pins
Operating Temperature Min
-40°C
Product Range
Quad 24-Bit Delta-Sigma ADCs
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
