Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD5116BCPZ10-RL7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel85AK2109RL
Cut Tape85AK2109
Product RangeSingle 64-Tap Non-volatile Digital Pots
Your Part Number
2,818 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.800 | $2.80 |
| Total Price | $2.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.800 |
| 25+ | $1.910 |
| 50+ | $1.810 |
| 100+ | $1.710 |
| 250+ | $1.610 |
| 500+ | $1.560 |
| 1000+ | $1.490 |
| 2500+ | $1.460 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD5116BCPZ10-RL7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel85AK2109RL
Cut Tape85AK2109
Product RangeSingle 64-Tap Non-volatile Digital Pots
Potentiometer TypeNon Volatile
End To End Resistance10kohm
Control InterfacePushbutton
No. of PotsSingle
Track TaperLinear
Supply Voltage Min2.3V
Resistance Tolerance± 8%
Supply Voltage Max5.5V
IC Case / PackageLFCSP-EP
No. of Pins8Pins
Potentiometer IC Case StyleLFCSP-EP
IC MountingSurface Mount
No. of Steps64
Temperature Coefficient± 35ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSingle 64-Tap Non-volatile Digital Pots
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Potentiometer Type
Non Volatile
Control Interface
Pushbutton
Track Taper
Linear
Resistance Tolerance
± 8%
IC Case / Package
LFCSP-EP
Potentiometer IC Case Style
LFCSP-EP
No. of Steps
64
Operating Temperature Min
-40°C
Product Range
Single 64-Tap Non-volatile Digital Pots
SVHC
No SVHC (04-Feb-2026)
End To End Resistance
10kohm
No. of Pots
Single
Supply Voltage Min
2.3V
Supply Voltage Max
5.5V
No. of Pins
8Pins
IC Mounting
Surface Mount
Temperature Coefficient
± 35ppm/°C
Operating Temperature Max
125°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
