Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD5142AWBCPZ10-RL7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.78AK2382
Product RangeDual 256-Tap Non-volatile Digital Pots
Your Part Number
1,341 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.960 |
| 10+ | $5.360 |
| 25+ | $4.950 |
| 50+ | $4.730 |
| 100+ | $4.510 |
| 250+ | $4.390 |
| 500+ | $4.280 |
| 1000+ | $4.150 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD5142AWBCPZ10-RL7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.78AK2382
Product RangeDual 256-Tap Non-volatile Digital Pots
Potentiometer TypeNon Volatile
End To End Resistance10kohm
No. of PotsDual
Control InterfaceI2C
Track TaperLogarithmic
Supply Voltage Min2.3V
Supply Voltage Max5.5V
Resistance Tolerance± 8%
IC Case / PackageLFCSP-EP
No. of Pins16Pins
Potentiometer IC Case StyleLFCSP
IC MountingSurface Mount
No. of Steps256
Temperature Coefficient± 35ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeDual 256-Tap Non-volatile Digital Pots
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Potentiometer Type
Non Volatile
No. of Pots
Dual
Track Taper
Logarithmic
Supply Voltage Max
5.5V
IC Case / Package
LFCSP-EP
Potentiometer IC Case Style
LFCSP
No. of Steps
256
Operating Temperature Min
-40°C
Product Range
Dual 256-Tap Non-volatile Digital Pots
MSL
MSL 3 - 168 hours
End To End Resistance
10kohm
Control Interface
I2C
Supply Voltage Min
2.3V
Resistance Tolerance
± 8%
No. of Pins
16Pins
IC Mounting
Surface Mount
Temperature Coefficient
± 35ppm/°C
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
